MikroElektronika Charger 24 Click Evaluation Kit for MIKROE 6653 for Mobile Routers

N
可享批量折扣

小計(1 件)*

TWD678.00

(不含稅)

TWD711.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4TWD678.00
5 +TWD637.00

* 參考價格

RS庫存編號:
665-140
製造零件編號:
MIKROE-6653
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Power Management Function

Evaluation Kit

Product Type

Motor & Robotic Development Tool

For Use With

Mobile Routers

Kit Classification

Development Board

Featured Device

MIKROE 6653

Kit Name

Charger 24 Click

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika Charger 24 Click is a compact add-on board designed to provide USB-C charging for single cell lithium-ion or lithium-polymer batteries in portable applications. It is based on a highly integrated autonomous charger IC from Analog Devices with built-in USB Type-C detection and power management features. The board features a synchronous switch mode DC-DC converter supporting both buck and boost operation, enabling up to 3.15A of programmable charging current. It includes adaptive input current limiting (AICL), BC1.2 and USB-C source detection, reverse-boost output capability, and Smart Power Selector functionality for system-first power routing.

USB-C autonomous charging support

Supports single-cell Li-Ion and Li-Poly batteries

Programmable charging current up to 3.15 A

Reverse-boost capability

USB Type-C CC detection

BC1.2 legacy USB detection

Adaptive input current limiting AICL

相關連結