STMicroelectronics L4985A, Power Factor Controller IC 65 kHz 8-Pin, SO-8 24.5V
- RS庫存編號:
- 249-0869
- 製造零件編號:
- L4985A
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加200件可節省3%
查看批量定價選項小計(1 管,共 100 件)*
TWD10,560.00
(不含稅)
TWD11,088.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 300 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 100 - 100 | TWD105.60 | TWD10,560.00 | - |
| 200 + | TWD102.40 | TWD10,240.00 | 3% |
* 參考價格
- RS庫存編號:
- 249-0869
- 製造零件編號:
- L4985A
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | 550μA | |
| Sub Type | Power Factor Controller IC | |
| Maximum Source Current | -700mA | |
| Maximum Sink Current | 1.5A | |
| Switching Frequency | 65kHz | |
| Supply Current | 25mA | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 24.5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | JEIDA-MITI, IEC 61000-3-2 | |
| Series | L4985 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current 550μA | ||
Sub Type Power Factor Controller IC | ||
Maximum Source Current -700mA | ||
Maximum Sink Current 1.5A | ||
Switching Frequency 65kHz | ||
Supply Current 25mA | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 24.5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals JEIDA-MITI, IEC 61000-3-2 | ||
Series L4985 | ||
Length 5mm | ||
Height 1.75mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The STMicroelectronics continuous conduction mode power factor correction controller with high voltage start-up to boost converter with a proprietary multiplier "emulator" which in addition to the innovative THD optimizers guarantee very low total harmonic distortion (THD) performance in all operating conditions. This device comes in a pin SO package and offers a high performance/low-component count solution for CCM-operated boost PFC pre-regulators in EN61000-3-2 and JEIDA-MITI compliant applications, in a power range that spans from few hundred W to some kW.
Peak current mode CCM-operated
800 V high voltage start-up with integrated input voltage sensing
Active input filter capacitor discharge
Disable and low consumption function
In-rush current monitoring
65 kHz (A version) and 130 kHz (B version) switching frequency