Schneider Electric Power Factor Correction Capacitor PFC 32 kvar

小計(1 件)*

TWD101,725.00

(不含稅)

TWD106,811.25

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD101,725.00

* 參考價格

RS庫存編號:
341-031
製造零件編號:
VLVFW0N03504AA
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Rated AC Voltage

415V ac

Standards/Approvals

CE, ASEFA, IEC 61921, IEC 61439-2, IEC 61439-1, EAC

Weight

57kg

Tolerance

-5 to 10 %

kVAr 50Hz

32kvar

Series

VarSet

Width

450mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

45°C

Height

650mm

COO (Country of Origin):
FR
The Schneider Electric Fixed PowerLogic PFC Capacitor bank is rated at 32 kVAR and designed for 400V, 50Hz applications. It includes an incomer circuit breaker (CB) with a top entry, providing reliable power factor correction in electrical systems. This configuration ensures efficient energy management and stable operation in industrial and commercial environments.

EU RoHS Directive

Mercury free

相關連結