Bodo Ehmann, 16A, 230V 2 Gang Socket Bar, 1.5m Cable USB, Type F - German Schuko

小計(1 件)*

TWD3,487.00

(不含稅)

TWD3,661.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,487.00

* 參考價格

RS庫存編號:
637-908
製造零件編號:
0200x0n012301
製造商:
Bodo Ehmann
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bodo Ehmann

Number of Sockets

2

Product Type

Socket Bar

Socket Type

USB, Type F - German Schuko

Current

16A

Corded/Cordless

Corded

Mains Plug Type

Type EF

Cord Length

1.5m

Colour

White

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

CE, RoHS, IP 20, REACH

Filtered

No

Power Indicator

No

COO (Country of Origin):
DE
The Bodo Ehmann USB-C Charger (Power Delivery) features a robust white plastic case and includes one USB-C port with 65W output and voltage regulation. It also has one black earthing contact socket type F with built-in round sockets rotated 90°. Expanded contact protection is provided by shutters for added safety.

Enables fast charging through Power Delivery

Particularly suitable for mobile phones and tablets

1.5 m power cord and angle plug

End caps with mounting possibility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。