Schneider Electric EnerlinX RJ45 to Cable, 1.3 m
- RS庫存編號:
- 288-1498
- 製造零件編號:
- LV434196
- 製造商:
- Schneider Electric
小計(1 件)*
TWD7,051.00
(不含稅)
TWD7,403.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年10月21日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,051.00 |
* 參考價格
- RS庫存編號:
- 288-1498
- 製造零件編號:
- LV434196
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Cable | |
| Connector Type A | RJ45 | |
| Cable Length | 1.3m | |
| Standards/Approvals | No | |
| Series | EnerlinX | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Cable | ||
Connector Type A RJ45 | ||
Cable Length 1.3m | ||
Standards/Approvals No | ||
Series EnerlinX | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cable is a single end prefabricated cable designed for use with a range of MasterPact and ComPacT circuit breakers. It offers sustainable and environmentally friendly features, making it a reliable choice for various applications.
RJ45 connector type for easy installation
1.3m length for convenient usage
Spare part category for added flexibility
Compliant with Reach and EU RoHS
Mercury free and toxic heavy metal free
相關連結
- Schneider Electric EnerlinX RJ45 to Cable, 3 m
- Schneider Electric EnerlinX Series Female Interface Module DIN Rail
- Schneider Electric EnerlinX Ethernet Cable, 0.6 m
- Schneider Electric EnerlinX Ethernet Cable, 2 m
- Schneider Electric EnerlinX Ethernet Cable, 3 m
- Schneider Electric EnerlinX Ethernet Cable, 5 m
- Schneider Electric EnerlinX Ethernet Cable Grey PVC
- Schneider Electric EnerlinX Circuit Breaker Communication Module, Wired