RS PRO IEC C19 to IEC C20 Power Cord, 1.5 m Black PVC

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD480.00

(不含稅)

TWD504.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 293 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD480.00
10 - 49TWD461.00
50 +TWD380.00

* 參考價格

RS庫存編號:
137-3357
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Power Cord

Connector Type A

IEC C19

Connector Type B

IEC C20

Mains Socket Type

C13

Mains Plug Type

C20

Cable Length

1.5m

Voltage

250V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ENEC

Current Rating

16A

COO (Country of Origin):
CN

RS PRO 1.5 m Power Cable, C13 IEC to C20 IEC


Need an extension cable for your high-powered workstation? This electrical cable from RS PRO is Ideal for powering devices in IT (information technology) applications. You can use it to increase the length of an existing desktop or printer cord.

You don't need to buy additional attachments for this unit, as it's supplied pre-terminated with a plug on one end and a socket on the other. Both connectors can handle a maximum current of 16 A, so you can safely use the cable with high current-drawing equipment without worrying about overloading your power supply. The fully moulded unit features a plastic coating which makes it Durable for an extended working life.

This cable has a C13 output connector and C20 inlet that meet IEC (International Electrical Commission) standards. This pair of connectors are typically used to supply power to enterprise-class servers. Common applications include medical equipment, testing equipment and data centres.

Features and Benefits


• Connector A is a male, C13, IEC connector

• Connector B is a female, C20, IEC connector

• Length of 1.5 m

• Black sheath colour

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。