可享批量折扣
查看批量定價選項小計(1 件)*
TWD753.00
(不含稅)
TWD790.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1,675 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD753.00 |
| 10 + | TWD693.00 |
* 參考價格
- RS庫存編號:
- 558-971
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | Straight | |
| Mains Plug Type | C14 | |
| Cable Length | 5m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, EN 60320, EN 60320-2-2/E, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B IEC C14 | ||
Mains Socket Type Straight | ||
Mains Plug Type C14 | ||
Cable Length 5m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, EN 60320, EN 60320-2-2/E, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 5 m Power Cable, IEC C13 to IEC C14G
This RS PRO power cable is designed for reliable power transmission in various industrial and commercial environments. With a length of 5 metres, it provides flexibility and convenience for connecting equipment to power sources. The cable is rated for 10 A and 250 V, making it suitable for a wide range of applications.
Features and Benefits
Cable Length: 5 m: Provides ample reach for connecting devices at a distance.
Connector Type A: IEC C13: Ensures compatibility with a wide range of equipment.
Connector Type B: IEC C14G: Facilitates secure and stable connections.
Current Rating: 10 A: Supports high current applications for demanding environments.
Jacket Colour: Black: Offers a professional appearance and easy identification.
Jacket Material: Polyvinyl Chloride: Provides durability and resistance to wear and tear.
Mains Plug Type: Straight: Allows straightforward and hassle-free installation.
Mains Socket Type: Straight: Ensures a consistent and reliable connection.
Voltage: 250 V: Suitable for high voltage applications.
Connector Type A: IEC C13: Ensures compatibility with a wide range of equipment.
Connector Type B: IEC C14G: Facilitates secure and stable connections.
Current Rating: 10 A: Supports high current applications for demanding environments.
Jacket Colour: Black: Offers a professional appearance and easy identification.
Jacket Material: Polyvinyl Chloride: Provides durability and resistance to wear and tear.
Mains Plug Type: Straight: Allows straightforward and hassle-free installation.
Mains Socket Type: Straight: Ensures a consistent and reliable connection.
Voltage: 250 V: Suitable for high voltage applications.
Applications
Data centres
Industrial machinery
Office equipment
Laboratories
Industrial machinery
Office equipment
Laboratories
Additional Information
Complies with CE, EN 60320, EN 60320-2-2/E standards
Meets ENEC, HAR, RoHS, UKCA requirements
Adheres to EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
Meets ENEC, HAR, RoHS, UKCA requirements
Adheres to EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- StarTech.com IEC C13 Straight Power Cord, 1 m Black PVC
- RS PRO IEC C13 Straight Power Cord, 2 m Black PVC
- RS PRO IEC C13 Straight Power Cord, 2.5 m Black PVC
- StarTech.com PXT IEC C13 Straight Power Cord, 4.5 m Black PVC
- Schurter IEC C13 to IEC C14 Power Cord, 2 m Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2.5 m Black PVC