RS PRO IEC C13 to BS1365 Power Cable, 3 m White PVC

享受批量購買折扣

額外添加10件可節省7%

查看批量定價選項

小計(1 件)*

TWD593.00

(不含稅)

TWD622.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 120 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD593.00-
10 +TWD546.007%

* 參考價格

RS庫存編號:
558-951
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

BS1365

Mains Socket Type

Straight

Mains Plug Type

BS1363A UK

Cable Length

3m

Voltage

250V ac

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark

COO (Country of Origin):
AT

RS PRO 3 m Power Cable, IEC C13 to BS 1363/A


This RS PRO power cable is designed for reliable and safe power connections in various environments. With a length of 3 metres, it is Ideal for connecting devices to mains power where flexibility and distance are required. The cable is rated for 13 A and 250 V, making it suitable for a wide range of electrical applications.

Features and Benefits


Cable Length: 3 m: Provides flexibility and reach for various setups.
Connector Type A: IEC C13: Ensures compatibility with a wide range of devices.
Connector Type B: BS 1363/A: Suitable for UK mains power connections.
Current Rating: 13 A: Supports high-power devices safely.
Jacket Colour: White: Offers a clean and professional appearance.
Jacket Material: Polyvinyl Chloride: Provides durability and insulation.
Mains Socket Type: Straight: Facilitates easy and secure connections.
Voltage: 250 V: Compatible with standard UK voltage levels.

Applications


Office equipment
Home appliances
Data centres
Laboratories

Additional Information


Complies with standards such as ASTA, BS1363A, CE, EN 60320, and RoHS.
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, and 2003/11/EC.
Certified with Singapore Safety Mark and SASO.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。