RS PRO 2 Core Power Cable, Brown, Red 2.5mm² 180 °C, 50 m Silicon Elastomer

小計(1 卷,共 50 米)*

TWD122,562.00

(不含稅)

TWD128,690.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年10月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每米*
1 +TWD122,562.00TWD2,451.24

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
283-1627
製造零件編號:
RSSIHF2X25
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Power Cable

Number of Cores

2

Jacket Colour

Brown, Red

Cable Length

50m

Jacket Material

Silicon Elastomer

Voltage

300, 500V

Minimum Operating Temperature

-60°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 60228, IEC 60754 1, NF C 32 070/C2, RoHS

Conductor Material

Tin Copper Wire

Maximum Operating Temperature

180°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

COO (Country of Origin):
TR
The CAE Groupe SIHF Silicon Elastomer Cable is designed to power equipment subject to major fluctuations in temperature. The cable features copper strand tinned conductors classified as per IEC 60228 class 5 standards. The conductors are assembled in layers, enhancing flexibility and strength. Meeting HD 308 S2 core identification standards.

Halogen free

Flame retardant

Conform to RoHS

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。