Lapp OLFLEX CLASSIC 110 YY Control Cable, 4 Cores 16 AWG, Unscreened, 100 m, Silver Grey Polyvinyl Chloride Sheath
- RS庫存編號:
- 277-8341
- 製造零件編號:
- 1119904
- 製造商:
- Lapp
小計(1 卷,共 100 米)*
TWD12,523.00
(不含稅)
TWD13,149.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD12,523.00 | TWD125.23 |
* 參考價格
- RS庫存編號:
- 277-8341
- 製造零件編號:
- 1119904
- 製造商:
- Lapp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 110 YY | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 16AWG | |
| 選取全部 | ||
|---|---|---|
品牌 Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 110 YY | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
The Lapp PVC control cable has wide choice of standardized lengths and individual cuts, it has very broad range, items with up to 100 conductors. It used application as a dry or damp rooms that are subject to medium mechanical loads.
Torsion resistant
Oil resistant
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter