Lapp ÖLFLEX HEAT 180 EWKF C Power Cable, 4 Cores, 100 m, Black Silicone Sheath
- RS庫存編號:
- 277-8331
- 製造零件編號:
- 00463153
- 製造商:
- Lapp
小計(1 卷,共 100 米)*
TWD41,253.00
(不含稅)
TWD43,315.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD41,253.00 | TWD412.53 |
* 參考價格
- RS庫存編號:
- 277-8331
- 製造零件編號:
- 00463153
- 製造商:
- Lapp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lapp | |
| Product Type | Power Cable | |
| Series | ÖLFLEX HEAT 180 EWKF C | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Silicone | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | IEC 60754-1, IEC 60332-1-2, IEC 60754-2, VDE 0295 Class 5/ IEC 60228 Class 5 | |
| Maximum Operating Temperature | 180°C | |
| 選取全部 | ||
|---|---|---|
品牌 Lapp | ||
Product Type Power Cable | ||
Series ÖLFLEX HEAT 180 EWKF C | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Silicone | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals IEC 60754-1, IEC 60332-1-2, IEC 60754-2, VDE 0295 Class 5/ IEC 60228 Class 5 | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- DE
The Lapp screened silicone cable shielded silicone power and control cable, tear and notch resistant, for use in plant construction and tool building, suitable for +180°C.
Notch resistant
EMC compliant
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter