CAMDENBOSS Lid Black ABS Potting Box, 65 mm 27 mm, 38 mm
- RS庫存編號:
- 127-0579
- 製造零件編號:
- 400-013
- 製造商:
- CAMDENBOSS
小計(1 件)*
TWD80.00
(不含稅)
TWD84.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 477 件準備從其他地點送貨
- 加上 640 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD80.00 |
* 參考價格
- RS庫存編號:
- 127-0579
- 製造零件編號:
- 400-013
- 製造商:
- CAMDENBOSS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CAMDENBOSS | |
| Product Type | Potting Box | |
| Lid | Yes | |
| Body Material | ABS | |
| External Length | 65mm | |
| External Width | 38mm | |
| Colour | Black | |
| IP Rating | IP40, IP30 | |
| External Height | 27mm | |
| Finish | Zinc Plated | |
| Minimum Operating Temperature | -20°C | |
| UL Rating | UL94-V0 | |
| Internal Mount Type | PCB | |
| Mounting plate | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 53495 | |
| IK Rating | IK07 | |
| Flanged | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 CAMDENBOSS | ||
Product Type Potting Box | ||
Lid Yes | ||
Body Material ABS | ||
External Length 65mm | ||
External Width 38mm | ||
Colour Black | ||
IP Rating IP40, IP30 | ||
External Height 27mm | ||
Finish Zinc Plated | ||
Minimum Operating Temperature -20°C | ||
UL Rating UL94-V0 | ||
Internal Mount Type PCB | ||
Mounting plate No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 53495 | ||
IK Rating IK07 | ||
Flanged Yes | ||
CamdenBoss 400 Series Potting Boxes
CamdenBoss 400 series ABS potting boxes with mounting lugs and moulded cable entries. The 400 series offers high protection against shock, chemicals, moisture and temperature.
Moulded in ABS
Press-fit flush lid
Lugs provide added security once mounted by restricting access
2x moulded cable entries
Highly resistant to most chemicals
High rigidity and impact strength
Compliant with water absorption to DIN53495
相關連結
- CAMDENBOSS Lid Black ABS Potting Box 44 mm
- CAMDENBOSS Lid Black ABS Potting Box 38 mm
- CAMDENBOSS Lid Black ABS Potting Box 50 mm
- CAMDENBOSS Lid Black ABS Potting Box 11 mm
- CAMDENBOSS Lid Black ABS Potting Box 20 mm
- CAMDENBOSS Lid Black ABS Potting Box 40 mm
- CAMDENBOSS Lid Black ABS Potting Box 50 mm
- CAMDENBOSS Lid Black ABS Potting Box 57 mm