Arcol Ohmite 5000 Ω Linear Potentiometer, CMU5021E
- RS庫存編號:
- 263-4232
- 製造零件編號:
- CMU5021E
- 製造商:
- Arcol Ohmite
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 263-4232
- 製造零件編號:
- CMU5021E
- 製造商:
- Arcol Ohmite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arcol Ohmite | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 5000Ω | |
| Shaft Diameter | 29.4mm | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Moulded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Length | 38.1mm | |
| Tolerance ± | 5% | |
| 選取全部 | ||
|---|---|---|
品牌 Arcol Ohmite | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 5000Ω | ||
Shaft Diameter 29.4mm | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Moulded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Length 38.1mm | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- CA
The Arcol Ohmite moulded composition potentiometers are available in various models for applications in military devices, industrial equipment and in equipment requiring a convenient resistance control device.
Low noise, smooth operation
In accordance with Mil RV4N, RV4L, RV6L,RV6N, 2RV7N types
RoHS compliant non RoHS version unavailable
相關連結
- Arcol Ohmite 5000 Ω Linear Potentiometer, CMU5021E
- Arcol Ohmite CMU 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, CMU5021E
- Arcol Ohmite 50 W 12 Ω Linear Rheostat 2.04A, RJS12RE
- Arcol Ohmite 50 W 6 Ω Linear Rheostat 2.88A, RJS6R0E
- Arcol Ohmite 100 W 25 Ω Linear Rheostat 2A, RKS25RE
- Arcol Ohmite 100 W 50 Ω Linear Rheostat 1.41A, RKS50RE
- Arcol Ohmite 12.5 W 100 Ω Linear Rheostat 360mA, RES100E
- Arcol Ohmite 12.5 W 50 Ω Linear Rheostat 500mA, RES50RE