Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNM103MARSD

小計(1 盒,共 20 件)*

TWD27,802.00

(不含稅)

TWD29,192.00

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 20 個,準備發貨
單位
每單位
每盒*
20 +TWD1,390.10TWD27,802.00

* 參考價格

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
329-056
製造零件編號:
P16FNM103MARSD
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

22mm

Number of Gangs

1

Packaging

Box of 20 pieces

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

18mm

Adjustment Type

Rotary

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

33.5mm

Standards/Approvals

RoHS, IP67 Sealed, IEC 60393-1, CECC 41000

Depth

22mm

Height

22mm

Series

P16F

Actuator Type

Round Shaft

Tolerance ±

20%

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer features a unique design that incorporates a knob driving a cermet potentiometer. In this design, only the mounting hardware and terminals are located on the backside of the panel, significantly reducing the required clearance. This Compact setup ensures efficient space utilization while maintaining functionality.

IP67 rated

Fully sealed and panel sealed

Compact

Test according to CECC 41000 or IEC 60393-1

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。