Vishay P16F 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP104MARSD

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD767.00

(不含稅)

TWD805.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD767.00

* 參考價格

RS庫存編號:
329-048
製造零件編號:
P16FNP104MARSD
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Shaft Diameter

22mm

Number of Turns

1

Packaging

Box of 20 pieces

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

18mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Rotary

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60393-1, CECC 41000, RoHS, IP67 Sealed

Height

22mm

Depth

22mm

Length

33.5mm

Actuator Type

Round Shaft

Series

P16F

Tolerance ±

20%

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer features a unique design that incorporates a knob driving a cermet potentiometer. In this design, only the mounting hardware and terminals are located on the backside of the panel, significantly reducing the required clearance. This Compact setup ensures efficient space utilization while maintaining functionality.

IP67 rated

Fully sealed and panel sealed

Compact

Test according to CECC 41000 or IEC 60393-1

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。