PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Trimmer Potentiometer 1-Turns Panel Mount, PTC10LV10-103A1010
- RS庫存編號:
- 134-937
- 製造零件編號:
- PTC10LV10-103A1010
- 製造商:
- PIHER SENSORS AND CONTROLS S.S.A
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加500件可節省TWD1,250.00
查看批量定價選項小計(1 包,共 50 件)*
TWD2,490.00
(不含稅)
TWD2,614.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4,800 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 50 - 450 | TWD49.80 | TWD2,490.00 | - |
| 500 + | TWD47.30 | TWD2,365.00 | TWD1,250.00 |
* 參考價格
- RS庫存編號:
- 134-937
- 製造零件編號:
- PTC10LV10-103A1010
- 製造商:
- PIHER SENSORS AND CONTROLS S.S.A
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Turns | 1 | |
| Packaging | Reel | |
| Power Rating | 0.2W | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | PC-16 | |
| Tolerance ± | 10% | |
| 選取全部 | ||
|---|---|---|
品牌 PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Turns 1 | ||
Packaging Reel | ||
Power Rating 0.2W | ||
Mount Type Panel Mount | ||
Termination Style Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series PC-16 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A 10-mm carbon potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human Interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Excellent performance (up to 3% linearity)
Cermet resistive element
Up to 100.000 life cycles
IP54 protection
相關連結
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Trimmer Potentiometer 1-Turns Panel Mount, PTC10LV10-103A1010
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-103A2020
- PIHER SENSORS AND CONTROLS S.S.A PSC-10 10 kΩ Trimmer Potentiometer 1-Turns Surface Mount, PSC10KV50-103A0505
- PIHER SENSORS AND CONTROLS S.S.A PC-16 250 Ω Rotary Potentiometer, PC-16SH10IP06251A
- PIHER SENSORS AND CONTROLS S.S.A PC-16 500 kΩ Rotary Potentiometer, PC-16SH10IP06504A
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns Bracket Mount, PC16SV-10IP06-103A2020-TA
- 1 kΩ Solder Pin 0.33 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PTC-10
- PIHER SENSORS AND CONTROLS S.S.A PC-16 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,