Panasonic 100 μF Polymer Capacitor 63V, Through Hole - 63SXE100M
- RS庫存編號:
- 249-1207
- 製造零件編號:
- 63SXE100M
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
TWD796.00
(不含稅)
TWD835.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 180 件準備從其他地點送貨
- 加上 200 件從 2026年11月02日 起發貨
- 加上 200 件從 2027年9月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | TWD79.60 | TWD796.00 |
| 50 - 90 | TWD76.80 | TWD768.00 |
| 100 + | TWD74.50 | TWD745.00 |
* 參考價格
- RS庫存編號:
- 249-1207
- 製造零件編號:
- 63SXE100M
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Length | 13mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 5mm | |
| Series | SXE | |
| Leakage Current | 315μA | |
| Automotive Standard | No | |
| Ripple Current | 1030mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.12% | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Length 13mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 5mm | ||
Series SXE | ||
Leakage Current 315μA | ||
Automotive Standard No | ||
Ripple Current 1030mA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SXE series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code E7, E12, F8 and F13 is 63 V to 100 V.
Super high voltage (100 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter