Nichicon 220 μF Surface Polymer Capacitor, 35V
- RS庫存編號:
- 243-7205
- 製造零件編號:
- PCR1V221MCL1GS
- 製造商:
- Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD574.00
(不含稅)
TWD602.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,210 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD114.80 | TWD574.00 |
| 50 - 195 | TWD112.20 | TWD561.00 |
| 200 + | TWD109.20 | TWD546.00 |
* 參考價格
- RS庫存編號:
- 243-7205
- 製造零件編號:
- PCR1V221MCL1GS
- 製造商:
- Nichicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nichicon | |
| Technology | Polymer, Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 12 mm | |
| Depth | 8.3mm | |
| Length | 11.9mm | |
| Series | PCR | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Lifetime | 4000 h | |
| Leakage Current | 231μA | |
| Ripple Current | 3.3A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.08% | |
| Automotive Standard | AEC-Q200 | |
| 選取全部 | ||
|---|---|---|
品牌 Nichicon | ||
Technology Polymer, Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 12 mm | ||
Depth 8.3mm | ||
Length 11.9mm | ||
Series PCR | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Lifetime 4000 h | ||
Leakage Current 231μA | ||
Ripple Current 3.3A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.08% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon's PCR series is chip type polymer capacitor have high reliability, low ESR and provides high ripple current, high voltage.
High reliability, High voltage (to 80V)
Low ESR, High ripple current
Long life of 4000 hours at 125°C
SMD type : Lead free reflow soldering condition at 260°C peak complete correspondence
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
ESR after
相關連結
- Nichicon 220 μF Surface Polymer Capacitor, 35V
- Nichicon 330 μF Surface Polymer Capacitor, 35V
- Nichicon 68 μF Surface Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Polymer Capacitor, 35V dc
- Nichicon 150 μF Surface Polymer Capacitor, 35V dc
- Nichicon 270 μF Surface Polymer Capacitor, 35V dc
- Nichicon 10 μF Surface Polymer Capacitor, 35V dc
- Nichicon 220 μF Surface Polymer Capacitor, 6.3V