ABUS Security-Center 1 Port PoE Injector, 100V ac, 240 V ac Input 30 W, 100V, 240 V Output
- RS庫存編號:
- 272-8641
- Distrelec 貨號:
- 303-15-233
- 製造零件編號:
- TVAC25001
- 製造商:
- ABUS Security-Center
小計(1 件)*
TWD2,583.00
(不含稅)
TWD2,712.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 8 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,583.00 |
* 參考價格
- RS庫存編號:
- 272-8641
- Distrelec 貨號:
- 303-15-233
- 製造零件編號:
- TVAC25001
- 製造商:
- ABUS Security-Center
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABUS Security-Center | |
| Input Voltage | 100V ac, 240V ac | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Injector | |
| Output Voltage | 100V, 240V | |
| Number of Outputs | 1 | |
| Power | 30W | |
| Length | 60mm | |
| Width | 64mm | |
| Input Connector Type | RJ45 STP | |
| Minimum Operating Temperature | -10°C | |
| Depth | 160mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Weight | 200g | |
| Series | TVAC | |
| 選取全部 | ||
|---|---|---|
品牌 ABUS Security-Center | ||
Input Voltage 100V ac, 240V ac | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Injector | ||
Output Voltage 100V, 240V | ||
Number of Outputs 1 | ||
Power 30W | ||
Length 60mm | ||
Width 64mm | ||
Input Connector Type RJ45 STP | ||
Minimum Operating Temperature -10°C | ||
Depth 160mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Weight 200g | ||
Series TVAC | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre PoE injector can be used for transmitting power and data via network cable to all PoE capable network cameras.
Operating temperature -10 to 55 °C
Net weight 0.2 kg
相關連結
- ABUS Security-Center 1 Port PoE Injector 240 V ac Input 60 W
- ABUS Security-Center Reed Switch 100V ac, 50mA
- Trendnet 1 Port PoE Injector 240 V ac Input 95 W
- ABUS Security-Center IR Detector PIR Sensor, 240 m Sensor Range
- ABUS Security-Center 12V Security Alarm Strobe
- Microchip 1 Port PoE Injector 240 V ac Input 90 W, 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 15.4 W, 48V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 60 W, 55V dc Output