TRUE TU1, Safety Knife 108mm, 261 g

小計(1 件)*

TWD1,534.00

(不含稅)

TWD1,610.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,534.00

* 參考價格

RS庫存編號:
626-054
製造零件編號:
TU182
製造商:
TRUE
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRUE

Product Type

Pocket Knives & Multi-Tool

Knife Type

Safety

Handle Material

Anodised Aluminium

Overall Length

108mm

Series

TU1

Weight

261g

Tool Material

High Grade Fine Blanked Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CN

TRUE Fireranger Survival Multi Tool


THE FIRERANGER is a knife first, emergency survival multi tool.
The full-size, one handed opening knife is easily accessible, and all of the other essential tools hidden neatly within it’s stylish and ergonomic, skeleton style frame.

Features and Benefits


A pull-out Ferrocerium fire Striker Rod, combined with an emergency Whistle.

Full-size 70mm partially serrated locking knife with thumb stud for fast one-handed easy deployment.

Full size needle nose Pliers with inset Carbide Cutters/Wire Strippers, internally sprung for ease of use.

Fireranger boasts a toughened triple point 50mm shark tooth Rip Saw and a drop forged Diamond cut double sided File.

Fully equipped with all the essentials, including a Bottle Opener, Large Flat Driver and Phillips Driver.

Supplied with a durable, moulded nylon carry pouch with a belt loop.

Product Specifications


Dimensions: 108 mm (L) x 40 mm (W) x 26 mm (D)

Weight: 261 g

TRUE - Gear for everyday carry


TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.

Warning

• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。