Festo 100 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-100-A-N-G14F G 1/4
- RS庫存編號:
- 204-0069
- 製造零件編號:
- OGVM-100-A-N-G14F
- 製造商:
- Festo
小計(1 件)*
TWD2,293.00
(不含稅)
TWD2,407.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,293.00 |
* 參考價格
- RS庫存編號:
- 204-0069
- 製造零件編號:
- OGVM-100-A-N-G14F
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Pad Diameter | 100mm | |
| Product Type | Vacuum Cup | |
| Connection Size | G 1/4 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | OGVM | |
| Holding Force | 379N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 8073840 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Pad Diameter 100mm | ||
Product Type Vacuum Cup | ||
Connection Size G 1/4 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series OGVM | ||
Holding Force 379N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 8073840 | ||
- COO (Country of Origin):
- DE
The Festo suction cup has height compensator 26 mm and nominal width 8 mm and easily replaceable minimum work piece radius 90 mm. Its vacuum connection is G1/4 which used nitrile rubber material for suction cup. The suction cup diameter is 100mm with 115cm³ of suction volume.
Ambient temperature -20 °C to 80 °C
Product weight 109 g
相關連結
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-30X65-AV-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-55X115-AV-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40X85-AV-N-G14F G 1/4
- Festo 80 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-80-A-N-G14F G 1/4
- Festo 30 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-30-A-N-G14F G 1/4
- Festo 40 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40-A-N-G14F G 1/4
- Festo 125 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-125-A-N-G14F G 1/4
- Festo 20 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-20-A-N-G14F G 1/4