Festo 40 mm Round Polyurethane Suction Cup ESS-40-EU M6
- RS庫存編號:
- 203-8458
- 製造零件編號:
- ESS-40-EU
- 製造商:
- Festo
小計(1 件)*
TWD812.00
(不含稅)
TWD852.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD812.00 |
* 參考價格
- RS庫存編號:
- 203-8458
- 製造零件編號:
- ESS-40-EU
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Pad Diameter | 40mm | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Type | Round | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 67.6N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189347 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Pad Diameter 40mm | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Type Round | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 67.6N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189347 | ||
- COO (Country of Origin):
- JP
The Festo ESV-30-EN vacuum suction cup is easily replaceable. It has minimum workpiece radius 50 mm and suction cup diameter 30 mm.
Suction cup volume = 1.952 cm3
Position of connection on = top
Assembly position = any
相關連結
- Festo 50 mm Polyurethane Suction Cup ESS-50-EU M6
- Festo 30 mm Polyurethane Suction Cup ESS-30-EU M6
- Festo 20 mm Polyurethane Suction Cup ESS-20-EU M6
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-M6 M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6
- Festo 30 mm Round Polyurethane Suction Cup ESS-30-BU M6
- Festo 50 mm Round Polyurethane Suction Cup ESS-50-BU M6
- Festo 60 mm Round Polyurethane Suction Cup ESS-60-EU M10