Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4 G 1/4
- RS庫存編號:
- 203-8283
- 製造零件編號:
- ESS-60-GT-G1/4
- 製造商:
- Festo
小計(1 件)*
TWD1,463.00
(不含稅)
TWD1,536.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,463.00 |
* 參考價格
- RS庫存編號:
- 203-8283
- 製造零件編號:
- ESS-60-GT-G1/4
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Pad Diameter | 60mm | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 134N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 525982 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Pad Diameter 60mm | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 134N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 525982 | ||
- COO (Country of Origin):
- DE
The Festo ESH suction cup holder without height compensator, vacuum connection at top structure. The threaded connection vaccum port for direct screw-in fitting G1/4.
Voulme = 1.227Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 5
相關連結
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4-I G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4 G 1/4
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-G1/4 G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4-I G 1/4
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-M10 M10
- Festo 80 mm Material Suction Cup Vulkollan Suction Cup ESS-80-GT-G1/4 G 1/4
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-G1/8 G 1/8
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G