SMC 10 mm Bellow Silicone Pneumatic Suction Cup ZP2-B10MBS

小計(1 袋,共 10 件)*

TWD2,957.00

(不含稅)

TWD3,104.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD2,957.00TWD295.70

* 參考價格

RS庫存編號:
398-698
製造零件編號:
ZP2-B10MBS
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Pad Diameter

10mm

Product Type

Pneumatic Suction Cup

Pad Type

Bellow

Pad Material

Silicone

Series

ZP2

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

11mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC sandblasting type suction cup, model ZP2 MB, comes in sizes ranging from diameter 4 mm to 20 mm. It features a bellows shape and is made from materials such as NBR, silicone rubber, urethane rubber, FKM, conductive NBR, and conductive silicone rubber.

Options are Threading and tapping, Vertical vacuum connection

Great flexibility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。