SMC 10 mm Flat Silicone Suction Cup ZP2-10KP
- RS庫存編號:
- 392-187
- 製造零件編號:
- ZP2-10KP
- 製造商:
- SMC
小計(1 件)*
TWD268.00
(不含稅)
TWD281.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD268.00 |
* 參考價格
- RS庫存編號:
- 392-187
- 製造零件編號:
- ZP2-10KP
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 10mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Suction Cup | ||
Pad Diameter 10mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
相關連結
- SMC 10 mm Flat Silicone Suction Cup ZP2-10UCL
- SMC 10 mm Flat Silicone Pneumatic Suction Cup ZP2-B10MUS
- SMC 20 mm Flat Silicone Suction Cup ZP2-B20MTS
- SMC 14 mm Flat Silicone Suction Cup ZP2-14UTS
- SMC 20 mm Flat Silicone Suction Cup ZP2-20UTS
- SMC 15 mm Flat Silicone Suction Cup ZP2-15EUS
- SMC 8 mm Flat Silicone Suction Cup ZP2-08EUS
- SMC 5 mm Flat Silicone Suction Cup ZP2-B05MUS