暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 391-172
- 製造零件編號:
- ZPT10BS-B5
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13.8mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Pad Diameter 10mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
相關連結
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT10BS-A5
- SMC 10 mm Bellow Silicone Suction Cup ZPT10BSJ10-B5-A10
- SMC 10 mm Bellow Silicone Suction Cup ZPT10BSK10-B5-A10
- SMC 20 mm Bellow Silicone Suction Cup ZPT20BS-B5
- SMC 13 mm Bellow Silicone Suction Cup ZPT13BS-B5
- SMC 6 mm Bellow Silicone Suction Cup ZPT06BS-B5
- SMC 25 mm Bellow Silicone Suction Cup ZPT25BS-B5
- SMC 8 mm Bellow Silicone Suction Cup ZPT08BS-B5