SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT10BNK10-B5-A10
- RS庫存編號:
- 391-171
- 製造零件編號:
- ZPT10BNK10-B5-A10
- 製造商:
- SMC
小計(1 件)*
TWD1,893.00
(不含稅)
TWD1,987.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,893.00 |
* 參考價格
- RS庫存編號:
- 391-171
- 製造零件編號:
- ZPT10BNK10-B5-A10
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 10mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13.8mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Suction Cup | ||
Pad Diameter 10mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with bellow pad type
Vertical vacuum entry
相關連結
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT10BNK10-06-A10
- SMC 13 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT13BNJ20-B5-A10
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BNK10-B5-A10
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BSJ10-B5-A10 M5 x 0.8
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BSJ20-B5-A10 M5 x 0.8
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZPT16BSK10-B5-A10 M5 x 0.8
- SMC 32 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT32CNK10-B5-A10
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT10CNK10-B5-A10