小計(1 件)*
TWD3,027.00
(不含稅)
TWD3,178.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年10月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,027.00 |
* 參考價格
- RS庫存編號:
- 278-6777
- 製造零件編號:
- KVI-CP-3-WS-WD-2
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Connector Assembly | |
| Series | KVI | |
| Connection Type A | Socket | |
| Connection Type B | Plug-In | |
| Length | 500mm | |
| Standards/Approvals | RoHS | |
| Model Number | 540329 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Connector Assembly | ||
Series KVI | ||
Connection Type A Socket | ||
Connection Type B Plug-In | ||
Length 500mm | ||
Standards/Approvals RoHS | ||
Model Number 540329 | ||
- COO (Country of Origin):
- HU
Festo KVI Series Connector Assembly, 30V DC Power Supply Voltage, M9 x 0.5 Thread size - KVI-CP-3-WS-WD-2, Numeric Part Number:540329
This connector assembly functions as a reliable connecting cable designed for automation applications. With a cable length of 2m, it features an M9 x 0.5 connector system that provides efficient electrical connections. This assembly supports a power supply voltage of up to 30V DC, ensuring compatibility across various industrial environments.
Features & Benefits
• Angled cable outlet simplifies installation in tight spaces
• Suitable for energy chains, enhancing flexibility and durability
• High immunity to surge up to 1.5kV ensures system reliability
• Five connection cores allow for comprehensive connectivity
• Wide ambient temperature range from -20°C to 80°C
Applications
• Used for connecting field devices in industrial automation
• Ideal for machinery requiring secure electrical connections
• Utilised in systems with moving cables due to bending radius
• Functions well in diverse environments due to temperature resilience
What is the maximum current rating at 40°C for usage?
The maximum current rating at 40°C is 1.6A, with permissible loads of 2.3A for 0.34 mm² and 3.6A for 0.49 mm² sized conductors, enhancing safety during operation.
How does the product ensure protection against moisture?
With its IP65 and IP67 ratings, the design ensures effective resistance to dust and water, making it suitable for various industrial conditions.
What are the benefits of the cable structure?
The cable structure features multiple conductor sizes (0.25 mm², 0.34 mm², and 0.49 mm²), which allows flexibility and tailored performance for different applications.
How does the design enhance installation efficiency?
The angled cable outlet and screw-type lock ensure quick and secure installations, reducing downtime and facilitating easier modifications in the field.