小計(1 件)*
TWD2,676.00
(不含稅)
TWD2,809.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,676.00 |
* 參考價格
- RS庫存編號:
- 278-6776
- 製造零件編號:
- KVI-CP-3-WS-WD-0,5
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Connector Assembly | |
| Series | KVI | |
| Connection Type A | Socket | |
| Connection Type B | Plug-In | |
| Length | 500mm | |
| Standards/Approvals | RoHS | |
| Model Number | 540328 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Connector Assembly | ||
Series KVI | ||
Connection Type A Socket | ||
Connection Type B Plug-In | ||
Length 500mm | ||
Standards/Approvals RoHS | ||
Model Number 540328 | ||
- COO (Country of Origin):
- HU
Festo KVI Series Connector Assembly, 0 to 30V DC Power Supply Voltage, 9mm Thread size - KVI-CP-3-WS-WD-0,5, Numeric Part Number:540328
This connector assembly is an essential connecting cable suitable for various industrial applications. It operates within a power supply voltage range of 0 to 30V DC and features a robust M9 connection port with a 9mm thread, ensuring secure attachment. The cable measures 0.5m in length and is designed with high-quality materials, making it a reliable choice for users in automation and electrical sectors.
Features & Benefits
• Designed for up to 30V DC, accommodating diverse power requirements
• M9 connection ports provide secure, reliable connectivity
• Lightweight construction at only 45.4g for easy installation
• IP65 and IP67 protection ratings ensure durability in harsh environments
• Features a flexible cable structure for easy routing and movement
• Shielded design enhances immunity to electrical interference
Applications
• Used with field devices for seamless data communication
• Ideal for connecting controllers in automated systems
• Utilised in areas requiring durable and weather-resistant connections
• Suitable for involving energy chains and flexible moving cables
What types of devices can be connected using this assembly?
This assembly is compatible with a variety of field devices and controllers that utilise M9 connectors, making it ideal for automation systems.
Is the cable suitable for outdoor use?
Yes, the assembly has IP65 and IP67 protection ratings, making it resistant to dust and water, suitable for outdoor environments.
What is the significance of the thread size on the connector?
The 9mm thread size ensures a secure fit when connecting to corresponding ports, reducing the risk of disconnection or signal loss.
How does the connector handle electrical interference?
The assembly features shielding that helps protect against electrical surges and interference, maintaining signal integrity even in challenging environments.
Can the cable withstand movement and flexing?
Yes, the cable design accommodates bending with a minimum radius of 75mm, making it suitable for applications that require flexible movement.