Festo, NEBV Series, For Use With Solenoid Valve
- RS庫存編號:
- 278-5470
- 製造零件編號:
- NEBV-Z4WA2-E-0.2-N-Z1W2-S1
- 製造商:
- Festo
小計(1 件)*
TWD1,207.00
(不含稅)
TWD1,267.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,207.00 |
* 參考價格
- RS庫存編號:
- 278-5470
- 製造零件編號:
- NEBV-Z4WA2-E-0.2-N-Z1W2-S1
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Connector Assembly | |
| Series | NEBV | |
| Connection Type A | Plug | |
| For Use With | Solenoid Valve | |
| Length | 200mm | |
| Standards/Approvals | RoHS | |
| Model Number | 8047681 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Connector Assembly | ||
Series NEBV | ||
Connection Type A Plug | ||
For Use With Solenoid Valve | ||
Length 200mm | ||
Standards/Approvals RoHS | ||
Model Number 8047681 | ||
- COO (Country of Origin):
- TR
This Festo connecting cable has 50 frequency of connection . It has operational voltage ranging between 0 V to 30 V. It is having cable length of 0.2 m.
RoHS compliant
High corrosion stress
PP material insulating sheath
相關連結
- Festo For Use With Solenoid Valve
- Festo For Use With On Solenoid Valve via Self-tapping Screw
- Festo For Use With On Solenoid Valve with M2 Central Screw
- Festo For Use With On Solenoid Valve via M2 Central Screw
- Festo For Use With Controller Side, On Solenoid Valve via M2 Central Screw
- Festo, NEBV Series
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With Field Device Side, Controller Side