Festo, NEBV Series, For Use With Connecting Valve
- RS庫存編號:
- 163-5190
- 製造零件編號:
- NEBV-A1W3-K-0.6-N-LE3
- 製造商:
- Festo
小計(1 件)*
TWD451.00
(不含稅)
TWD473.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD451.00 |
* 參考價格
- RS庫存編號:
- 163-5190
- 製造零件編號:
- NEBV-A1W3-K-0.6-N-LE3
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Cable | |
| Series | NEBV | |
| Connection Type A | Type A Plug | |
| Connection Type B | Open End Cable | |
| For Use With | Connecting Valve | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Model Number | 3579466 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Cable | ||
Series NEBV | ||
Connection Type A Type A Plug | ||
Connection Type B Open End Cable | ||
For Use With Connecting Valve | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
Model Number 3579466 | ||
- COO (Country of Origin):
- DE
Festo Cable Connector
The Festo NEBV is a cable connector for connecting valve with the length of 600mm. The connecting cable is compatible with the VUVG series valves. It has a 4-pin angled socket with a grey PVC cable. The cable is most commonly used on solenoid valve with M3 central screw.
Features and Benefits
• Moderate corrosion resistance stress
• Cable diameter 5.9mm
• Cost efficient
• Surge strength 4kV
• Operating temperature ranges between -25°C and 80°C
• Operating voltage ranges between 0VDC and 230VDC
Applications
• Automation industry
• Energy chain and robots
• Medical equipment
Certifications
• IP67 rated
• EN 175301-803
Festo NEBV Series Connecting Cables
Festo NEBV series connecting cables for the VUVG series valves. The NEBV series pre-assembled leads have a 2-pin straight socket connection and a grey PVC cable available in a variety of lengths.
相關連結
- Festo For Use With Connecting Valve
- Festo NEBV Connecting Cable, 565289
- Festo NEBV Connecting Cable, 565290
- Festo NEBV Connecting Cable, 565291
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
- Festo For Use With Valve Terminal
- Festo NEBC Connecting Cable, 549294