小計(1 件)*
TWD391.00
(不含稅)
TWD410.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD391.00 |
* 參考價格
- RS庫存編號:
- 651-356
- 製造零件編號:
- NECB-M12G5-C2
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Sub Type | Socket | |
| Product Type | Connector | |
| Series | NECB | |
| For Use With | Sensor | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8162291 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Sub Type Socket | ||
Product Type Connector | ||
Series NECB | ||
For Use With Sensor | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8162291 | ||
- COO (Country of Origin):
- CN
The Festo socket is designed to ensure reliable connections in industrial applications. This compact, lightweight product features a highly robust design that conforms to the EN 61076-2-101 standard, making it suitable for environments demanding durability and assurance. With a current rating of 4 A at a maximum operational voltage of 60 V DC, it is optimized for powering electrically actuated valves. Engineered for versatility, the socket includes five connections in both field device and controller configurations. The innovative screw-type lock allows for a firm, secure attachment while maintaining flexibility through rotatable mounting compatibility. Its IP65/IP67 rating ensures high protection against dust and water ingress, enhancing its performance across various applications.
Constructed from RoHS-compliant materials ensuring environmental safety
Temperature range from -25 °C to 90 °C adapts to diverse industrial conditions
Low corrosion stress rating (CRC 1) enhances longevity in various environments
Compact design accommodates cable diameters between 3.8 mm and 9 mm
相關連結
- Festo Socket For Use With Sensor
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo For Use With Energy Chain
- Festo Accessory For Use With Sensor
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo For Use With High Mechanical Load, Energy Chains