可享批量折扣
查看批量定價選項小計(1 件)*
TWD144.00
(不含稅)
TWD151.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | TWD144.00 |
| 15 - 49 | TWD139.00 |
| 50 + | TWD138.00 |
* 參考價格
- RS庫存編號:
- 558-994
- 製造零件編號:
- BJ2-012
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Sub Type | Bracket | |
| Product Type | Bracket | |
| Series | BJ2 | |
| For Use With | Double-acting Cylinder | |
| Standards/Approvals | No | |
| Contents | Bracket | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Sub Type Bracket | ||
Product Type Bracket | ||
Series BJ2 | ||
For Use With Double-acting Cylinder | ||
Standards/Approvals No | ||
Contents Bracket | ||
SMC Reed Switch
For use with C85 and CDJ2 double-acting cylinders
Sensor mounting bands supplied separately
IP67 Rating
Temperature range: -10 to 60°C
Note
Please refer to manufacturer's data sheet for specific technical information.
相關連結
- SMC Bracket For Use With Double-acting Cylinder
- SMC Bracket For Use With Double-acting Cylinder
- SMC Bracket For Use With Double-acting Cylinder
- SMC Bracket BJ2-008, For Use With Band Mounting
- SMC Auto Switch For Use With CLJ2
- SMC 100 mm Double Acting Cylinder - Cylinder Series C85 C85 Series, Double Acting Acting
- SMC 200 mm Double Acting Cylinder - Cylinder Series CG1 CG1 Series, Double Acting Acting
- SMC 160 mm Double Acting Cylinder - Cylinder Series C85 C85 Series, Double Acting Acting