小計(1 件)*
TWD2,208.00
(不含稅)
TWD2,318.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,208.00 |
* 參考價格
- RS庫存編號:
- 350-782
- 製造零件編號:
- VMPA-KMS1-8-2.5
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Cable | |
| Series | VMPA | |
| Connection Type A | Socket | |
| For Use With | Energy Chains | |
| Connection Type B | Cable | |
| Length | 2.5m | |
| Standards/Approvals | CE, RoHS, UKCA, DIN 41652, VDMA24364-B2-L | |
| Model Number | 533195 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Cable | ||
Series VMPA | ||
Connection Type A Socket | ||
For Use With Energy Chains | ||
Connection Type B Cable | ||
Length 2.5m | ||
Standards/Approvals CE, RoHS, UKCA, DIN 41652, VDMA24364-B2-L | ||
Model Number 533195 | ||
- COO (Country of Origin):
- DE
The Festo connecting cable from festo is engineered to provide reliable connections for field devices and controllers alike. With a robust design adhering to the DIN 41652 standard, this cable is built to meet the demands of various industrial applications. Notable for its excellent electrical performance, it features an adaptable structure with angles and foolproof connections, ensuring that it meets rigorous operational requirements. Its durable construction and high resistance to environmental conditions make it ideal for consistent performance in challenging settings.
Crafted with a high-quality PVC sheath for durability
Designed with multiple connection types for flexible usability
Exhibits a broad operational voltage range for diverse applications
Features an angled connector design for space-efficient installations
Offers impressive immunity to surges which ensuring reliable functionality
Built to withstand harsh ambient temperatures from -25 °C to 80 °C
Incorporates a gold-plated copper alloy electrical contact for excellent conductivity
Constructed with a bending radius ideal for both fixed and moving applications
相關連結
- Festo For Use With Energy Chains
- Festo, VMPA Series
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications