EMERSON – AVENTICS, AF2 Series, For Use With CON-RD
- RS庫存編號:
- 299-255
- 製造零件編號:
- R419800546
- 製造商:
- EMERSON – AVENTICS
小計(1 件)*
TWD3,643.00
(不含稅)
TWD3,825.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年11月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,643.00 |
* 參考價格
- RS庫存編號:
- 299-255
- 製造零件編號:
- R419800546
- 製造商:
- EMERSON – AVENTICS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EMERSON – AVENTICS | |
| Product Type | Plug Connector | |
| Series | AF2 | |
| Connection Type A | Socket | |
| For Use With | CON-RD | |
| Connection Type B | Open End Cable | |
| Length | 10m | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 EMERSON – AVENTICS | ||
Product Type Plug Connector | ||
Series AF2 | ||
Connection Type A Socket | ||
For Use With CON-RD | ||
Connection Type B Open End Cable | ||
Length 10m | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The Aventics Round plug connector Series CON-RD-with cable includes round plug connectors for M8x1, M12x1, or 7/8-16UNC types, available in various cable lengths. It is optimized for valves with M8x1 or M12x1 connections and electronic systems like AES and G3.
Y cable
Housing material Thermoplastic elastomer
Material cable sheath Polyurethane
相關連結
- EMERSON – AVENTICS For Use With M12 Connector Socket
- EMERSON – AVENTICS For Use With M12 Connector Plug
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 1590L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 2445L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 4326L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 22L/min Min, 6490L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Compressed Air 1630L/min Max
- EMERSON – AVENTICS For Use With SM6 Series