Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD8,828.00

(不含稅)

TWD9,269.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,828.00

* 參考價格

RS庫存編號:
825-029
製造零件編號:
2010XP4
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Filtration Size

3μm

Product Type

Replacement Filter Element

For Use With

TG(E/A/H/S) and G/CNG housing

For Removal

Compressed Air Contamination

Standards/Approvals

No

豁免

COO (Country of Origin):
CZ
The Parker genuine replacement filter element designed for optimal filtration performance in compressed Air applications. It ensures reliability and efficiency by effectively reducing contaminants in gas and Air streams.

Offers a superfine coalescing filter for superior particle removal

Designed for compatibility with specific G, GH, F, LV, TG(E/A/H/S) and G/CNG Series housings

Ensures maximum system reliability with genuine spare parts

Element change interval of 12 months for coalescing and dry particulate applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。