Parker 0.2 μm Replacement Filter Element for Filter
- RS庫存編號:
- 824-830
- 製造零件編號:
- ZEMTE-020TT-AN3
- 製造商:
- Parker
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD11,269.00
(不含稅)
TWD11,832.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,269.00 |
* 參考價格
- RS庫存編號:
- 824-830
- 製造零件編號:
- ZEMTE-020TT-AN3
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.2μm | |
| For Use With | Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.2μm | ||
For Use With Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
The Parker Air sterilising filter cartridges deliver exceptional filtration performance, ensuring the highest levels of biosecurity within the process industry while efficiently removing Airborne contaminants.
Assured biosecurity with absolute rated filtration
High flow rates with low pressure drops
Inherently hydrophobic expanded PTFE membrane validated as sterilising grade
Steam sterilizable to 140°C (287.6°F)
Compatible with Air and gas fluid types
相關連結
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Filter Cartridge ZEMTE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020HH-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTA-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZLSG1-020TT-PNL, 0.2 μm