小計(1 件)*
TWD4,439.00
(不含稅)
TWD4,660.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,439.00 |
* 參考價格
- RS庫存編號:
- 822-958
- 製造零件編號:
- 936700Q
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | 15CN | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Replacement Filter Element | ||
For Use With 15CN | ||
For Removal Oil | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
The Parker replacement element is a high-efficiency filtration solution designed for use in medium pressure hydraulic filters, ensuring superior system protection and reliability across a diverse range of applications.
Utilises Ecoglass technology, providing an environmentally friendly design without a metal inner core
Guarantees high-quality filtration with a Micron rating of 10 μm
Supports flow rates up to 600 L/min for robust performance
Operates efficiently within a maximum pressure of 70 bar
Compatible with mineral, vegetable, and some synthetic oils
相關連結
- Parker Replacement Filter Element for 15CN
- Parker 5 μm Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for 15CN
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for DF60
- Parker Replacement Filter Element for PX060 / P060