SMC RC Pneumatic Regulator -, 1/8 in 0.05 bar IR1000
- RS庫存編號:
- 235-3098
- 製造零件編號:
- IR1000-01
- 製造商:
- SMC
小計(1 件)*
TWD3,556.00
(不含稅)
TWD3,733.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,556.00 |
* 參考價格
- RS庫存編號:
- 235-3098
- 製造零件編號:
- IR1000-01
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | IR1000 | |
| Outlet Size | 1/8 in | |
| Outlet Type | RC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05bar | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Regulator | ||
Series IR1000 | ||
Outlet Size 1/8 in | ||
Outlet Type RC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05bar | ||
- COO (Country of Origin):
- JP
The SMC series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401). The optional bracket and pressure gauge can be mounted on either the front or back of the unit.
Precision regulator
Regulating pressure range (MPa): 0.005 to 0.8 depending on model
Compact and lightweight
Bracket & pressure gauge can be mounted on either the front or back
2 air operated models
相關連結
- SMC RC Pneumatic Regulator -, 1/8 in 0.05 bar IR1000
- SMC RC Pneumatic Regulator - IR1000-01
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa IR1000
- SMC Type G RC Pneumatic Regulator -, G 1/8 Female IR1000
- SMC Type G Pneumatic Regulator -, 1/8 in 1 bar IR1000
- SMC RC Pneumatic Regulator -, 1/8 in 0.1 bar IR10
- SMC RC Pneumatic Regulator -, 1/8 in 2 bar ARJ
- SMC Pneumatic Regulator -, Rc 2 0.05 MPa VEX1