SMC Type G Pneumatic Regulator -, 1/2 in 0.5 bar ARG
- RS庫存編號:
- 234-4203
- 製造零件編號:
- ARG40-F04G4H
- 製造商:
- SMC
小計(1 件)*
TWD3,533.00
(不含稅)
TWD3,709.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,533.00 |
* 參考價格
- RS庫存編號:
- 234-4203
- 製造零件編號:
- ARG40-F04G4H
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARG | |
| Outlet Size | 1/2 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Regulator | ||
Series ARG | ||
Outlet Size 1/2 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
The SMC series ARG space savings and reduced labour costs when panel mounting regulator and filter regulator units. Can be clearly seen and adjusted even when mounted in those difficult areas such as close to the floor, or even when side mounted high up a wall.
Regulator with built-in pressure gauge
Body size 20, 30, 40
One-touch mounting/removal of the pressure gauge cover
相關連結
- SMC Type G Pneumatic Regulator -, 1/2 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARG
- SMC ARG Filter Regulator Automatic, 1 Mpa
- SMC 1/8 in G Air Regulator - 1 Mpa ARG
- SMC Type G Pneumatic Regulator -, 1 in 0.5 bar AR50
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARX21