SMC 4 mm Regulator - 1 MPa, ITV0010‑0N 6L/min, Metric ITV

N

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
819-802
製造零件編號:
ITV0010-0N
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Port Size

4 mm

Product Type

Regulator

Connection Thread Standard

Metric

Series

ITV

Body Material

Aluminium

Overall Length

82mm

Maximum Flow Rate

6L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Overall Height

82mm

Overall Width

28mm

Standards/Approvals

RoHS

Pressure Setting Range

0.001 to 0.1 MPa

Model Number

ITV0010‑0N

COO (Country of Origin):
JP
The SMC Compact electro-pneumatic regulator that ensures precise control of Air pressure, optimally responding to electrical inputs for various automated processes.

Provides a set pressure range from 0.001 to 0.1 MPa for versatile applications

Compatible with input signals of 4 to 20 mA DC for seamless integration

Designed with built-in one-touch fittings for easy installation and maintenance

Achieves IP65 enclosure rating, ensuring durability in various environments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。