SMC M5 X 0.8 Miniature Regulator - 0.8 Mpa, ARJ210-M5-1, M5 X 0.8 20L/min, M5 x 0.8 ARJ

N

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
819-213
製造零件編號:
ARJ210-M5-1
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Port Size

M5 X 0.8

Product Type

Miniature Regulator

Connection Thread Standard

M5 x 0.8

Series

ARJ

Pressure Gauge Port Size

M5 X 0.8

Body Material

Aluminium Alloy

Maximum Flow Rate

20L/min

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

Metric

Overall Width

32mm

Overall Height

80mm

Pressure Setting Range

0.2 to 0.7 Mpa

Model Number

ARJ210-M5-1

COO (Country of Origin):
JP
The SMC Regulator is designed for lightweight applications, providing precise pressure control in pneumatic systems. Its Compact aluminium body weighs only 60 grams, making it Ideal for space-constrained environments.

Offers a regulating pressure range of 0.2 to 0.7 MPa

Includes dual piping connections for versatile installation

Features a pressure gauge port size of M5 x 0.8 for monitoring

Operating temperature range is –5 to 60°C, ensuring reliability in various conditions

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。