SMC Tube Regulator -, 6 mm 1 MPa ARM10F, ARM10F2-08G
- RS庫存編號:
- 812-900
- 製造零件編號:
- ARM10F2-08G
- 製造商:
- SMC
N
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 812-900
- 製造零件編號:
- ARM10F2-08G
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Regulator | |
| Series | ARM10F | |
| Outlet Size | 6 mm | |
| Outlet Type | Tube | |
| Material | Polybutylene Terephthalate | |
| Inlet Type | Push-In | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10F2-08G | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Regulator | ||
Series ARM10F | ||
Outlet Size 6 mm | ||
Outlet Type Tube | ||
Material Polybutylene Terephthalate | ||
Inlet Type Push-In | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10F2-08G | ||
- COO (Country of Origin):
- JP
The SMC Compact manifold regulator is designed to facilitate both common and individual supply configurations, ensuring efficient regulation of pressure with minimal space requirements.
High degree of freedom in selection allows versatile configurations
Available in multiple handle positions, enhancing user accessibility
One-touch fittings simplify installation and maintenance
Digital pressure switch compliance ensures precise monitoring of pressure
相關連結
- SMC Regulator -, 6 mm 1 MPa ARM10F
- SMC Regulator -, 4 mm 1 MPa ARM10F
- SMC Regulator -, 6 mm 1 MPa ARM10
- SMC Pneumatic Regulator - 0.05 MPa ARM
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Regulator -, 6 mm 0.02 MPa ARJ1020F
- SMC 6 mm Pneumatic Regulator - 1 Mpa 1/4 in G ARM5
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM