SMC One-Touch Fitting Regulator -, 4 mm 1 MPa ARM10F, ARM10F1-06G
- RS庫存編號:
- 812-891
- 製造零件編號:
- ARM10F1-06G
- 製造商:
- SMC
N
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 812-891
- 製造零件編號:
- ARM10F1-06G
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Regulator | |
| Series | ARM10F | |
| Outlet Size | 4 mm | |
| Outlet Type | One-Touch Fitting | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10F1-06G | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Regulator | ||
Series ARM10F | ||
Outlet Size 4 mm | ||
Outlet Type One-Touch Fitting | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10F1-06G | ||
- COO (Country of Origin):
- JP
The SMC sophisticated manifold regulator is designed for efficient single unit control. Its primary function enables precise pressure management for various pneumatic applications, enhancing operational performance across diverse setups.
Offers high flexibility in supply Block positioning, accommodating various installation needs
Equipped with one-touch fitting types that enable quick and easy adjustments
Supports a pressure switch for enhanced monitoring capabilities
Features Compact design Ideal for limited space installations
相關連結
- SMC Regulator -, 4 mm 1 MPa ARM10F
- SMC Regulator -, 6 mm 1 MPa ARM10F
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-06GPC 20L/min ARM
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC 3/4 in G Pneumatic Regulator - 6 Mpa Rc 1/4 in 300L/min VCHR
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM