SMC 1/4 in, 3/8 in Air Regulator - 0.9 Mpa, ITV1050-01F1BN3-X158 ITV
- RS庫存編號:
- 646-419
- 製造零件編號:
- ITV1050-01F1BN3-X158
- 製造商:
- SMC
小計(1 件)*
TWD19,728.00
(不含稅)
TWD20,714.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年12月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,728.00 |
* 參考價格
- RS庫存編號:
- 646-419
- 製造零件編號:
- ITV1050-01F1BN3-X158
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in, 3/8 in | |
| Series | ITV | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UCKA, CE | |
| Model Number | ITV1050-01F1BN3-X158 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Air Regulator | ||
Port Size 1/4 in, 3/8 in | ||
Series ITV | ||
Maximum Operating Pressure 0.9 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UCKA, CE | ||
Model Number ITV1050-01F1BN3-X158 | ||
- COO (Country of Origin):
- JP
The SMC Electro-pneumatic regulator designed to precisely control air pressure in response to electrical signals. This model features a 1/8 inch G-thread port size and operates with a 24 VDC power supply. It accepts a 4 to 20 mA DC current input signal and provides an analog output of 1 to 5 VDC for monitoring. Its accurate control make it ideal for integration into advanced automation and process control systems.
Compact and lightweight for space saving installations
Durable construction
CE and UKCA compliant
RoHS compliant
相關連結
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1050-ILF2N 4000L/min ITV
- SMC Pneumatic Regulator -, G 1/8 0.005 MPa ITV
- SMC 1/4 in Air Regulator - 1 MPa G ITV1000
- SMC Type G Pneumatic Regulator - SERIE ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1010-01F1BN3 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1030-01F1BN3 4000L/min ITV1000
- SMC 4 mm Air Regulator - 1 MPa Metric ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV