SMC 1/2 in Pneumatic Regulator - 1 Mpa, AR40-F04-1-D, 1/2 in G 1500L/min, G AC
- RS庫存編號:
- 613-045
- 製造零件編號:
- AR40-F04-1-D
- 製造商:
- SMC
小計(1 件)*
TWD1,486.00
(不含稅)
TWD1,560.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,486.00 |
* 參考價格
- RS庫存編號:
- 613-045
- 製造零件編號:
- AR40-F04-1-D
- 製造商:
- SMC
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/2 in | |
| Connection Thread Standard | G | |
| Series | AC | |
| Pressure Gauge Port Size | 1/2 in G | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | BSPT | |
| Standards/Approvals | RoHS 999 | |
| Model Number | AR40-F04-1-D | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/2 in | ||
Connection Thread Standard G | ||
Series AC | ||
Pressure Gauge Port Size 1/2 in G | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard BSPT | ||
Standards/Approvals RoHS 999 | ||
Model Number AR40-F04-1-D | ||
- COO (Country of Origin):
- CN
The SMC Regulator is designed to offer various pressure range settings to accommodate most applications. They feature a locking adjustment knob made of ozone-resistant rubber to prevent accidental changes. Cost-effective and clean-looking, these regulators also provide improved relief sensitivity for better performance.
Modular type regulator
Optional embedded pressure gauge
Available with built-in backflow mechanism
相關連結
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AR40
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AR40
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AR40
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC 3/8 in Air Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC 3/8 in Air Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC 3/8 in Air Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AC