Camozzi 1/2 in G Air Regulator - 12 bar, MC104-R00, 1/8 in G, G MX

小計(1 件)*

TWD3,372.00

(不含稅)

TWD3,540.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,372.00

* 參考價格

RS庫存編號:
594-645
製造零件編號:
MX2-1/2-R000
製造商:
Camozzi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Camozzi

Product Type

Air Regulator

Port Size

1/2 in G

Connection Thread Standard

G

Series

MX

Pressure Gauge Port Size

1/8 in G

Body Material

Aluminium

Overall Length

78mm

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-5°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

50°C

Overall Width

45mm

Overall Height

166mm

Standards/Approvals

RoHS

Model Number

MC104-R00

Pressure Setting Range

0.5 → 10 bar

COO (Country of Origin):
IT
The Camozzi Pressure regulators has been realized to offer a multi-sector solution that guarantees saving in terms of installation time, space and costs.

Minimal pressure decreases

Knob with closure

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。