EMERSON – ASCO G 1 Pneumatic Regulator - 10 bar, G653AR006GA00H0 10000L/min G653
- RS庫存編號:
- 328-592
- 製造零件編號:
- G653AR006GA00H0
- 製造商:
- EMERSON – ASCO
小計(1 件)*
TWD4,743.00
(不含稅)
TWD4,980.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,743.00 |
* 參考價格
- RS庫存編號:
- 328-592
- 製造零件編號:
- G653AR006GA00H0
- 製造商:
- EMERSON – ASCO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EMERSON – ASCO | |
| Port Size | G 1 | |
| Product Type | Pneumatic Regulator | |
| Series | G653 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 10000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Status: Exempt, ISO 8573.1:2010, CUTR, ATEX | |
| Pressure Setting Range | 0.2 → 10 bar | |
| Model Number | G653AR006GA00H0 | |
| 選取全部 | ||
|---|---|---|
品牌 EMERSON – ASCO | ||
Port Size G 1 | ||
Product Type Pneumatic Regulator | ||
Series G653 | ||
Body Material Aluminium | ||
Maximum Flow Rate 10000L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Status: Exempt, ISO 8573.1:2010, CUTR, ATEX | ||
Pressure Setting Range 0.2 → 10 bar | ||
Model Number G653AR006GA00H0 | ||
豁免
- COO (Country of Origin):
- CN
The Asco Regulator ensures precise pressure control with high flow capacity and a wide range of adjustable output pressures to suit various pneumatic applications. It is available in relieving, non-relieving, and internal flow check options for enhanced versatility. Additionally, it offers multiple monitoring choices, including an optional low-profile gauge, round gauge, digital gauge, or digital pressure switch, providing flexibility for different system requirements.
Threaded ports allow for individual or modular mounting
Key lockable and tamper resistant options
相關連結
- EMERSON – ASCO G 1 Pneumatic Regulator - 16 bar, G653AR006GA00N0 10000L/min G653
- EMERSON – ASCO G 3/4 Pneumatic Regulator - 16 bar, G653AR005GA00N0 10000L/min G653
- EMERSON – ASCO G 3/4 Pneumatic Regulator - 10 bar, G653AR005GA00H0 10000L/min G653
- EMERSON – ASCO 1/4 in Regulator - 16 bar, G651AR001GA00H0 10000L/min G651
- EMERSON – ASCO G653 series 25 μm G 1 12 bar FRL Assembly 5000L/min max with Semi Automatic drain
- EMERSON – ASCO G653 series 25 μm 3/4 in 12 bar Pneumatic Filter 4700L/min max with Semi Automatic drain
- EMERSON – ASCO 1/8 in G Pneumatic Regulator - 12 bar G 105
- EMERSON – ASCO 342 Filter Regulator 1/4 in 8 bar