EMERSON – AVENTICS 1/2 in G Regulator - 1 bar, R412007113 1600L/min AS3-RGS
- RS庫存編號:
- 315-938
- 製造零件編號:
- R412007113
- 製造商:
- EMERSON – AVENTICS
小計(1 件)*
TWD3,743.00
(不含稅)
TWD3,930.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,743.00 |
* 參考價格
- RS庫存編號:
- 315-938
- 製造零件編號:
- R412007113
- 製造商:
- EMERSON – AVENTICS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EMERSON – AVENTICS | |
| Port Size | 1/2 in G | |
| Product Type | Regulator | |
| Series | AS3-RGS | |
| Maximum Flow Rate | 1600L/min | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 13849, 2006/42/CE | |
| Model Number | R412007113 | |
| 選取全部 | ||
|---|---|---|
品牌 EMERSON – AVENTICS | ||
Port Size 1/2 in G | ||
Product Type Regulator | ||
Series AS3-RGS | ||
Maximum Flow Rate 1600L/min | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 13849, 2006/42/CE | ||
Model Number R412007113 | ||
豁免
- COO (Country of Origin):
- DE
The Aventics Pressure regulator from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
相關連結
- EMERSON – AVENTICS 1/2 in G Regulator - 8 bar, R412007119 5200L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 10 bar, R412007120 5200L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 10 bar, R412007121 5200L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 16 bar, R412007122 4000L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 4 bar, R412007117 5000L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 4 bar, R412007116 5000L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 2 bar, R412007115 4600L/min AS3-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 8 bar, R412007118 5200L/min AS3-RGS