Legris Galvanised Steel Pneumatic Quick Connect Coupling, Male/Female 8mm

小計(1 件)*

TWD100.00

(不含稅)

TWD105.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 48 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD100.00

* 參考價格

RS庫存編號:
283-1473
製造零件編號:
25SFTF08SXZ
製造商:
Legris
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legris

Product Type

Pneumatic Quick Connect Coupling

Hose Barb Connection

8mm

Material

Galvanised Steel

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

No

Finish

Zinc Plated, Nickel Plated

COO (Country of Origin):
DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.

Lower connection forces

Easy and fast connection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。